GCB05DHLR

Heilind Number:SULGCB05DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB05DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB05DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULGCB05DHLR

Detailed Description

Introducing the GCB05DHLR, a high-performance PA9T and Phosphor Bronze connector designed for seamless connectivity in electronic devices. With a durable metal board lock mount type and reliable thru-hole termination method, this connector ensures secure and stable attachment. Featuring gold-plated contacts and a pitch of 1.27mm, it guarantees efficient signal transmission with a maximum voltage of 300 VAC. The hairpin contact type and straight orientation, along with 10 positions and a tail length of 4.06mm, offer versatility in various applications. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for board-to-board and card edge connections. With matte tin termination plating, it ensures long-term reliability. Explore the GCB05DHLR for dependable and high-quality connectivity solutions.