| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB05DHLT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB05DHLT |
GCB05DHLT
| Heilind Number: | SULGCB05DHLT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB05DHLT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB05DHLT, a high-performance PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity in even the harshest environments. Featuring a 1A amperage rating and 300VAC voltage capacity, it offers robust power transmission. The threaded mount and thru-hole termination method guarantee secure attachment to your PCB. Its 2-row, 10-position layout with a 1.27mm pitch allows for efficient signal routing. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial electronics. Rest assured of its quality with matte tin termination plating and straight hairpin contacts. Upgrade your connectivity with the GCB05DHLT.

