GCB05DHND

Heilind Number:SULGCB05DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB05DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB05DHND
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB05DHND

Detailed Description

Introducing the GCB05DHND, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PA9T and Phosphor Bronze with Gold plating, this connector ensures optimal signal transmission in demanding environments. With a current rating of 1A and voltage tolerance of 300VAC, it guarantees efficient power delivery. The dual-row design with 10 positions and Hairpin contacts allows for secure and stable connections. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it offers robust performance in various applications. Perfect for industrial, aerospace, and telecommunications systems, the GCB05DHND is a dependable solution for your connectivity needs.