GCB05DHNN

Heilind Number:SULGCB05DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB05DHNN
ECAD Model:
3D Model

Description:

EDGECARD CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB05DHNN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB05DHNN

Detailed Description

Introducing the GCB05DHNN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a durable construction and RoHS compliance, this connector ensures safety and environmental responsibility. Featuring a female gender and hairpin contact type, it offers a secure fit for up to 10 positions, perfect for intricate circuitry setups. The termination method of Thru Hole with matte tin plating guarantees stable soldering connections. Operating at a wide temperature range from -65 to 125 °C and with a maximum voltage of 300 VAC, it is suitable for various industrial applications. The gold-plated phosphor bronze contacts provide excellent conductivity, while the 1.27 mm pitch and straight orientation allow for seamless integration. Its compact design, with a height of only .61 inches and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Consider the GCB05DHNN for your next project and experience superior performance in connectivity.