GCB05DHRD

Heilind Number:SULGCB05DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB05DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB05DHRD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB05DHRD

Detailed Description

Introducing the GCB05DHRD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and a clearance hole mount type offers easy installation on PCBs. Its gold-plated Phosphor Bronze contacts guarantee excellent signal transmission with a current rating of 1A and a voltage of 300VAC. The 1.27mm pitch and hairpin contact type provide precise and secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. With a straddle orientation and a total of 10 positions, it facilitates complex board-to-board connections. The Matte Tin termination plating ensures durability and longevity. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves valuable PCB space. In summary, the GCB05DHRD is a top-of-the-line connector that guarantees high reliability and performance in critical applications.