GCB05DHRN

Heilind Number:SULGCB05DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB05DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB05DHRN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB05DHRN

Detailed Description

Introducing the GCB05DHRN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. With a pitch of 1.27mm (.05 in) and two rows of ten positions, this connector offers seamless connectivity for intricate circuitry. Featuring a female gender and hairpin contact type with gold-plated phosphor bronze contacts, it ensures optimal signal transmission at a voltage of 300 VAC and an amperage of 1A. The termination method of card extender with matte tin plating guarantees secure attachment and durability. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact design, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), allows for efficient PCB integration. Trust the GCB05DHRN for seamless connectivity in your high-reliability electronic systems.