GCB05DYFN

Heilind Number:SULGCB05DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB05DYFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB05DYFN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB05DYFN

Detailed Description

Introducing the GCB05DYFN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a pitch of 1.27mm (.05 in) and 10 cantilever contact positions in two rows, it offers seamless connectivity in compact spaces. The surface mount termination method and matte tin plating make installation efficient and secure. Operating at a voltage of 300 VAC and with an impressive amperage of 1A, this connector is suitable for a wide range of devices. Its straight orientation, 2.54mm (.1 in) tail length, and low-profile design of .61 in (15.49mm) by 9.4mm (.37 in) make it versatile for various PCB layouts. Rated for an operating temperature range of -65 to 125°C, it guarantees performance even in harsh environments. Ideal for applications demanding high reliability and signal integrity, the GCB05DYFN is a go-to solution for engineers and manufacturers in the electronics industry.