GCB05DYFT

Heilind Number:SULGCB05DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB05DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB05DYFT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB05DYFT

Detailed Description

Introducing the GCB05DYFT, a high-performance PCB connector that combines PA9T and phosphor bronze materials for optimal conductivity and durability. With a current rating of 1A and a voltage capacity of 300VAC, this connector is designed for reliable power transmission. Featuring two rows of contacts in a threaded mount type, it offers secure and stable connectivity. The surface-mount termination method and gold contact plating ensure efficient signal transfer. With a pitch of 1.27mm and 10 positions, it is suitable for various board-to-board applications. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in diverse environments. The straight orientation and .61-inch connector height make it easy to integrate into your system. With matte tin termination plating, it meets industry standards for quality and performance. Perfect for high-reliability applications, the GCB05DYFT is a top choice for demanding electronic projects.