GCB05DYRD

Heilind Number:SULGCB05DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB05DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB05DYRD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:10
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB05DYRD

Detailed Description

The GCB05DYRD is a high-performance female board-to-board PCB connector designed for industrial applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliability in harsh environments. With a current rating of 1A and voltage handling capability of 300VAC, this connector is suitable for power and signal transmission. Its two rows of 10 cantilever contacts provide secure and efficient connectivity, while the clearance hole mounting type and card extender termination method offer easy installation. Operating within a wide temperature range of -65 to 125°C, it guarantees stable performance even in extreme conditions. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained PCB layouts. With matte tin termination plating ensuring optimal signal transfer, the GCB05DYRD is a versatile solution for demanding electronic systems.