GCB05DYRN

Heilind Number:SULGCB05DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB05DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB05DYRN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:10
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB05DYRN

Detailed Description

Introducing our SKU GCB05DYRN, a high-performance PA9T & Phosphor Bronze board-to-board and card edge connector designed for precise and reliable electrical connections in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, this connector ensures efficient power transmission. Featuring a dual-row configuration with 10 positions, it offers ample connectivity options. The cantilever contact type with gold plating guarantees low contact resistance and superior signal integrity. Its robust construction, including matte tin termination plating and an operating temperature range of -65 to 125°C, makes it ideal for use in aerospace, defense, and industrial applications. The connector's straddle orientation and no-mounting design facilitate easy installation. With a compact form factor measuring 9.4mm in width and 15.49mm in height, it saves valuable PCB space. Trust in the GCB05DYRN for high-reliability connections in your critical electronic systems.