GCB05DYRQ

Heilind Number:SULGCB05DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB05DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB05DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:10
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB05DYRQ

Detailed Description

The GCB05DYRQ is a high-performance 2-row female connector designed for seamless board-to-board or card edge connections in electronic applications. Its PA9T housing ensures durability, while the contact material of phosphor bronze with gold plating guarantees reliable conductivity. With a pitch of 1.27mm, it offers precise alignment, and the cantilever contact type provides secure mating. Operating at a voltage of 300VAC and an amperage of 1A, this connector is suitable for various power and signal transmission needs. Its straddle mount and card extender termination method make installation easy. With an operating temperature range of -65 to 125°C, it's ideal for use in diverse environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating ensures longevity. Overall, the GCB05DYRQ is a top choice for high-reliability connections in demanding electronic systems.