GCB05DYRT

Heilind Number:SULGCB05DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB05DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB05DYRT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:10
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB05DYRT

Detailed Description

Introducing the GCB05DYRT, a high-performance PCB connector designed for seamless board-to-board connections. With a durable PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission in demanding environments. Featuring a Cantilever contact type and a straddle orientation, it offers secure and stable connectivity for critical applications. With a pitch of 1.27mm (.05 in) and 10 positions spread across 2 rows, it provides ample versatility for various circuit configurations. The termination method of Card Extender with Matte Tin plating guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C, and with a maximum voltage rating of 300VAC, this connector is suitable for both standard and high-voltage applications. Its compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), allows for efficient PCB integration. Trust in the GCB05DYRT for robust and efficient board connectivity solutions.