GCB06DHAD

Heilind Number:SULGCB06DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB06DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB06DHAD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB06DHAD

Detailed Description

Introducing the GCB06DHAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 inches) and featuring two rows of contacts, this connector offers reliable connectivity in compact spaces. Its female gender and right-angle orientation make it versatile for various circuit board layouts. Constructed with PA9T and phosphor bronze materials, it ensures durability and long-term performance. The gold-plated contacts guarantee optimal conductivity, suitable for transmitting signals up to 300VAC at 1A. With a temperature range of -65 to 125°C and matte tin termination plating, it is ideal for harsh environments. This connector, with 12 positions and a tail length of 2.54mm (.1 inches), meets the high standards of electronic connectivity, making it a go-to choice for professionals in the industry.