GCB06DHAN

Heilind Number:SULGCB06DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB06DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB06DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULGCB06DHAN

Detailed Description

Introducing the GCB06DHAN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 1.27mm and a voltage rating of 300 VAC, this connector ensures reliable power and signal transmission. Featuring two rows and twelve positions, it offers ample connectivity options. The contact material, Phosphor Bronze, with Gold plating guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation facilitate easy and secure mating. Suitable for a wide range of applications, the GCB06DHAN operates flawlessly in temperatures ranging from -65 to 125°C. With a compact design, measuring just 23.24mm in height and 9.4mm in width, and termination plating of Matte Tin, this connector is ideal for space-constrained environments. Trust in the GCB06DHAN for efficient and durable board-level connections.