| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB06DHAR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGCB06DHAR |
GCB06DHAR
| Heilind Number: | SULGCB06DHAR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB06DHAR |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GCB06DHAR, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable PA9T housing and phosphor bronze contacts with gold plating, ensuring excellent conductivity and reliability. With a current rating of 1A and a voltage of 300VAC, it offers robust power transmission capabilities. The two-row, 12-position design with a 1.27mm pitch allows for efficient signal transfer. Its right-angle orientation and through-hole termination method make it easy to install on metal boards. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Trust in the GCB06DHAR for secure and efficient board connectivity in aerospace, defense, and industrial applications.

