GCB06DHAS

Heilind Number:SULGCB06DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB06DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB06DHAS
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB06DHAS

Detailed Description

Introducing the GCB06DHAS, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring 12 hairpin contact positions with gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission with a low insertion force. With a pitch of 1.27mm and a voltage rating of 300 VAC, it meets the demands of modern circuit designs while operating flawlessly in temperatures ranging from -65 to 125°C. The side hole mount type and right-angle orientation offer versatile installation options, while the thru-hole termination method guarantees secure attachment to the PCB. With a tail length of 2.54mm and a compact connector height of 23.24mm, the GCB06DHAS is suitable for space-constrained applications. Trust in this connector for dependable performance in demanding environments.