GCB06DHAT

Heilind Number:SULGCB06DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB06DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB06DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULGCB06DHAT

Detailed Description

The GCB06DHAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures reliable connectivity with a current rating of 1A and a voltage of 300VAC. With two rows of 12 female contacts in a threaded mount type and through-hole termination method, it offers secure and stable attachment. The 1.27mm pitch and hairpin contact type provide efficient signal transmission, while the right-angle orientation and 2.54mm tail length allow for versatile PCB layout options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 23.24mm and width of 9.4mm, makes it space-efficient on the board. With matte tin termination plating and compliance with industry standards, the GCB06DHAT is a top choice for reliable and high-speed board-to-board connections in various electronic devices.