GCB06DHBN

Heilind Number:SULGCB06DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB06DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB06DHBN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB06DHBN

Detailed Description

The GCB06DHBN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PA9T and phosphor bronze construction, it ensures durability and optimal performance. With a current rating of 1A and a voltage capacity of 300VAC, it meets the demands of various applications. This female connector with two rows and 12 positions offers versatile connectivity options. Its right-angle orientation and hairpin contact type facilitate easy and secure mating. The termination method is through-hole, and the contact plating is gold, guaranteeing excellent conductivity. With a pitch of 1.27mm (.05 in) and a tail length of 4.32mm (.17 in), it allows for precise and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 23.24mm (.915 in) and width of 9.4mm (.37 in), is ideal for space-constrained applications. It is plated with matte tin for added protection. This connector is classified under hi-rel category, ensuring high reliability in critical systems. The GCB06DHBN is a key component for seamless PCB connectivity in industries such as aerospace, telecommunications, and automotive.