GCB06DHBS

Heilind Number:SULGCB06DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB06DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB06DHBS
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB06DHBS

Detailed Description

Introducing SKU GCB06DHBS, a high-performance PA9T and phosphor bronze female connector designed for reliable board-to-board PCB connections. With two rows, right-angle orientation, and hairpin contact type, this connector offers secure and efficient mating. Featuring gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. Operating at 1A and 300VAC, it meets stringent power requirements. The termination method of thru-hole soldering and side hole mounting facilitates easy installation. With 12 positions, a 1.27mm pitch, and a tail length of 4.32mm, it enables precise connectivity. Its wide operating temperature range of -65 to 125°C makes it suitable for various environments. Measuring 23.24mm in height and 9.4mm in width, this compact connector is perfect for space-constrained applications. RoHS compliant with matte tin termination plating, it guarantees environmental safety. Ideal for industrial, telecommunications, and aerospace industries, this GCB06DHBS connector is a dependable solution for your connectivity needs.