GCB06DHFT

Heilind Number:SULGCB06DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB06DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB06DHFT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB06DHFT

Detailed Description

Introducing the GCB06DHFT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows of contacts, with a pitch of 1.27mm (.05 inches) for efficient data transfer. Crafted with PA9T and Phosphor Bronze, it ensures durability and reliability, even in harsh operating conditions ranging from -65 to 125°C. With gold-plated contacts and matte tin termination, signal integrity is maintained while minimizing contact resistance. The hairpin contact type and straight orientation facilitate easy and secure mating. Supporting an amperage of 1A and voltage of 300VAC, this connector is ideal for various applications in industries such as telecommunications, aerospace, and industrial automation. With a compact design measuring just 15.49mm in height and 9.4mm in width, it offers space-saving benefits without compromising on performance. Trust the GCB06DHFT for seamless board-to-board connections that meet the highest standards of quality and reliability.