GCB06DHHD

Heilind Number:SULGCB06DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB06DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB06DHHD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB06DHHD

Detailed Description

The GCB06DHHD is a high-performance female board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring PA9T and Phosphor Bronze construction with gold contact plating, this connector ensures reliable connectivity with a current rating of 1 A and a voltage rating of 300 VAC. With two rows and 12 positions on a 1.27 mm pitch, it offers ample connectivity options. The Hairpin contact type and Thru Hole termination method provide secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of applications. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Its Matte Tin termination plating enhances durability. Whether used in consumer electronics or industrial machinery, the GCB06DHHD guarantees high performance and longevity, meeting the demands of modern technology.