| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB06DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB06DHHN |
GCB06DHHN
| Heilind Number: | SULGCB06DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB06DHHN |
| ECAD Model: |
Specifications
Detailed Description
The GCB06DHHN is a high-performance PA9T and Phosphor Bronze female connector designed for board-to-board PCB applications. With a pitch of 1.27mm (.05in) and 2 rows of 12 positions, it ensures reliable connectivity in compact setups. The contact material is gold-plated for optimal signal transmission, while the termination method is thru-hole for secure mounting. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Its hairpin contact type and straight orientation facilitate easy insertion. With a voltage rating of 300VAC and amperage of 1A, it meets stringent electrical requirements. The connector's matte tin termination plating enhances durability. Compact yet robust, this connector is ideal for applications requiring high reliability and performance.

