GCB06DHHR

Heilind Number:SULGCB06DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB06DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB06DHHR
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB06DHHR

Detailed Description

The GCB06DHHR is a high-performance female connector designed for secure board-to-board PCB connections. With two rows and 12 positions, it offers ample connectivity in a compact 9.4mm width. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 1A and voltage rating of 300VAC. Its through-hole mount type with metal board lock guarantees stability in demanding applications. The hairpin contact design and 1.27mm pitch allow for efficient mating. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. With a low profile of 15.49mm and matte tin termination plating, it is ideal for space-constrained systems. The GCB06DHHR is a dependable solution for high-density interconnects in various industries.