GCB06DHHT

Heilind Number:SULGCB06DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB06DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB06DHHT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB06DHHT

Detailed Description

Introducing the GCB06DHHT, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a pitch of 1.27mm (.05in) and 12 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount and thru-hole termination method guarantee secure and stable installation on PCBs. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding environments. The straight orientation and hairpin contact type further enhance its usability. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures durability and long-term performance. Ideal for high-reliability applications, the GCB06DHHT is a must-have component for your electronic projects.