GCB06DHLD

Heilind Number:SULGCB06DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB06DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB06DHLD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB06DHLD

Detailed Description

The GCB06DHLD is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T and phosphor bronze construction, this connector ensures excellent conductivity and durability. With a 1A amperage rating and 300VAC voltage, it is suitable for a wide range of applications. The female connector has two rows of hairpin contacts with gold plating, offering superior signal integrity. Its clearance hole mount type and thru-hole termination method make installation easy and secure. With 12 positions and a pitch of 1.27mm, precise connectivity is guaranteed. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Matte tin termination plating ensures long-term reliability. Certified for high reliability and with the acronym GCB06DHLD, this connector is the perfect choice for mission-critical systems.