GCB06DHLN

Heilind Number:SULGCB06DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB06DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB06DHLN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB06DHLN

Detailed Description

Experience reliable and efficient connectivity with our PA9T & Phosphor Bronze Board To Board PCB Connector, SKU GCB06DHLN. This female connector, with a current rating of 1A and voltage handling capacity of 300VAC, features two rows with 12 hairpin contacts, ensuring secure transmission. Its straight orientation and no mounting requirement make installation hassle-free. Crafted with high-quality materials like Phosphor Bronze contacts with Gold plating, this connector guarantees optimal conductivity. With a pitch of 1.27mm (.05in) and a tail length of 4.06mm (.16in), it offers precise and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for various environments. Measuring at a compact size of 15.49mm in height and 9.4mm in width (.61in x .37in), it's perfect for space-constrained applications. Trust in the Matte Tin termination plating for durability. Whether it's for industrial machinery, telecommunications, or aerospace, this connector is a dependable solution for your PCB interconnection needs. Elevate your connectivity standards with the GCB06DHLN.