GCB06DHRD

Heilind Number:SULGCB06DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB06DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB06DHRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULGCB06DHRD

Detailed Description

GCB06DHRD is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 1.27mm (.05in) and 12 gold-plated hairpin contacts, it ensures secure connectivity with a current rating of 1A and voltage capability of 300VAC. The female connector features two rows for efficient PCB integration via clearance hole mounting, with a straddle orientation for enhanced stability. Constructed with PA9T and phosphor bronze materials, it offers excellent durability and conductivity, suitable for a wide range of applications. Operating within a temperature range of -65 to 125°C, this connector guarantees consistent performance even in harsh conditions. Its compact design, with a height of 15.49mm (.61in) and a width of 9.4mm (.37in), makes it ideal for space-constrained setups. With matte tin termination plating, it ensures long-term functionality and compatibility. The GCB06DHRD is a top choice for engineers seeking robust and efficient board-to-board connectivity solutions.