GCB06DHRT

Heilind Number:SULGCB06DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB06DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB06DHRT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB06DHRT

Detailed Description

Introducing the GCB06DHRT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures optimal signal transmission. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent power requirements. The connector's 2-row, 12-position layout, with a pitch of 1.27mm, offers versatility for various applications. Its threaded mounting and card extender termination method provide secure attachment and easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. The connector's hairpin contact type and straddle orientation further enhance its performance. With a compact size, measuring 15.49mm in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating ensures long-term durability. Whether in industrial machinery, telecommunications, or aerospace systems, the GCB06DHRT is the perfect choice for high-reliability connectivity.