GCB06DYFD

Heilind Number:SULGCB06DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB06DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB06DYFD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB06DYFD

Detailed Description

Introducing SKU GCB06DYFD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring a durable construction of PA9T and Phosphor Bronze materials, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With a compact design and two rows of 12 positions, it offers versatile mounting options via clearance holes and surface termination. The gold-plated contacts and matte tin plating guarantee excellent conductivity and corrosion resistance. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its cantilever contact type and straight orientation facilitate easy installation and secure connections. With a connector height of 15.49mm and width of 9.4mm, it provides a sleek and space-efficient solution for PCB assembly. Trust in the GCB06DYFD for premium quality and performance in your electronic designs.