GCB06DYHN

Heilind Number:SULGCB06DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB06DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB06DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULGCB06DYHN

Detailed Description

Introducing the GCB06DYHN, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05 in) and featuring two rows of contacts, this connector ensures secure and efficient connections. Its cantilever contact type, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and reliability. Operating at a voltage of 300VAC and an amperage of 1A, it meets strict performance standards. With a wide operating temperature range of -65 to 125°C, it's suitable for use in various environments. The connector's straight orientation and no-mounting design make installation easy. A total of 12 positions and a tail length of 3.18mm (.125 in) provide ample connectivity options. Terminating through holes with matte tin plating, it offers robust and long-lasting performance. The GCB06DYHN is ideal for demanding applications in aerospace, defense, and industrial sectors, where reliability is paramount. Upgrade your connectivity solutions with this top-of-the-line PCB connector.