GCB06DYRD

Heilind Number:SULGCB06DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB06DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB06DYRD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB06DYRD

Detailed Description

This PA9T and Phosphor Bronze board-to-board connector, with SKU GCB06DYRD, features a durable construction suitable for high-reliability applications. Its female gender, 2-row design, and clearance hole mount type ensure secure and stable connection on PCBs. The termination method of card extender, contact material of phosphor bronze with gold plating, and cantilever contact type guarantee excellent conductivity and longevity. With a pitch of 1.27mm and voltage rating of 300VAC, it meets stringent performance requirements. Operating temperature range of -65 to 125°C makes it ideal for harsh environments. This connector, with 12 positions and .175" tail length, offers versatile connectivity solutions in various electronic devices. With matte tin termination plating, it complies with industry standards for RoHS and REACH. Perfect for aerospace, telecommunications, and industrial applications, the GCB06DYRD is a reliable choice for your PCB connector needs.