GCB06DYRN

Heilind Number:SULGCB06DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB06DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB06DYRN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB06DYRN

Detailed Description

The GCB06DYRN is a high-performance Board To Board PCB Connector designed for demanding applications. With a compact form factor and a pitch of 1.27mm, this connector features 12 positions in a dual-row configuration, perfect for transferring data and power efficiently. The female connector, made of PA9T and Phosphor Bronze with Gold plating, ensures reliable conductivity even in harsh environments. Its cantilever contact type and straddle orientation provide secure connections. Operating at a voltage of 300VAC and an amperage of 1A, it meets stringent industry standards. The termination method, Card Extender, and termination plating in Matte Tin guarantee durability. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. With a connector height of 15.49mm and width of 9.4mm, it offers easy installation on PCBs. Trust the GCB06DYRN for seamless and robust board-to-board connections in your electronic designs.