GCB08DHHN

Heilind Number:SULGCB08DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB08DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB08DHHN
Amperage:1 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB08DHHN

Detailed Description

Introducing GCB08DHHN, a high-performance female connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With two rows and 16 positions, it offers versatile connectivity options on your PCB. The Thru Hole termination method and a pitch of 1.27mm facilitate easy installation. Operating at a voltage of 300 VAC and with an amperage of 1A, it guarantees reliable power transmission. Its straight orientation and compact dimensions make it ideal for space-constrained environments. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C and Matte Tin termination plating, this connector is dependable in harsh conditions. Perfect for board-to-board and card edge connections, it is a essential component for your electronic projects. Elevate your design with the GCB08DHHN connector.