GCB09DHAD

Heilind Number:SULGCB09DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULGCB09DHAD

Detailed Description

Introducing the GCB09DHAD, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a current rating of 1A and voltage capacity of 300VAC, it meets the demands of various applications. The connector's two rows of 18 Hairpin contacts, spaced at 1.27mm pitch, offer efficient connectivity. Its Right Angle orientation and Clearance Hole mount type facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The Matte Tin termination plating enhances solderability. With a compact size of 9.4mm width and 23.24mm height, it saves space on the board. Trust the GCB09DHAD for seamless and secure board-to-board connections in your electronic designs.