| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB09DHAN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 18 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 18 |
| SKU: | SULGCB09DHAN |
GCB09DHAN
| Heilind Number: | SULGCB09DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB09DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB09DHAN, a high-quality PA9T and Phosphor Bronze board-to-board PCB connector designed for reliable performance in electronic applications. With a 1A amperage rating and 300VAC voltage capacity, this female connector features two rows of 18 Hairpin contacts with gold plating for optimal conductivity. The Thru Hole termination method and 1.27mm pitch ensure secure and efficient connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The right-angle orientation and compact design, measuring .915 inches in height and 9.4mm in width, make it space-efficient on PCBs. Matte Tin termination plating enhances durability. Ideal for use in various industries, the GCB09DHAN is a dependable solution for your connectivity needs.

