GCB09DHAR

Heilind Number:SULGCB09DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULGCB09DHAR

Detailed Description

The GCB09DHAR, a PA9T & Phosphor Bronze connector, offers reliable performance in board-to-board PCB and card edge applications. With a 1A amperage rating and 300VAC voltage, it ensures efficient power transmission. Featuring a female gender and two rows, it facilitates secure connections on metal boards through its Thru Hole mount type. The contact material of Phosphor Bronze with gold plating guarantees enhanced conductivity and durability. Its 1.27mm pitch, Hairpin contact type, and right-angle orientation make it suitable for compact designs. With 18 positions and a 2.54mm tail length, it accommodates multiple connections with ease. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in diverse environments. Its compact design, measuring 23.24mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The termination plating of Matte Tin ensures secure soldering. Whether in industrial machinery or electronic devices, the GCB09DHAR guarantees efficient and durable connectivity.