GCB09DHAT

Heilind Number:SULGCB09DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULGCB09DHAT

Detailed Description

Introducing the GCB09DHAT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows, this connector offers reliable connectivity in compact spaces. The female connector, crafted with PA9T and Phosphor Bronze contact material plated with Gold, ensures superior conductivity and durability. Its threaded mount type and through-hole termination method guarantee secure attachment to PCBs. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. With 18 hairpin contact type positions and a tail length of 2.54mm (.1 in), it facilitates efficient signal transmission. Measuring at a height of .915 in (23.24 mm) and a width of 9.4 mm (.37 in), it offers a compact yet robust solution. The termination plating of Matte Tin adds to its reliability. Ideal for aerospace, defense, and industrial applications, the GCB09DHAT is a dependable choice for your connectivity needs.