GCB09DHBD

Heilind Number:SULGCB09DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DHBD
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:18
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB09DHBD

Detailed Description

Introducing the GCB09DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a pitch of 1.27mm (.05in) and 18 Hairpin contacts in a right-angle orientation, it offers efficient signal transmission in compact spaces. Rated for 300VAC and 1A, it guarantees reliable power delivery. Its clearance hole mount and thru-hole termination make installation a breeze. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The Matte Tin termination plating enhances soldering performance. Measuring .915in height and 9.4mm width (.37in), it's compact yet robust. Ideal for aerospace, defense, and industrial applications, the GCB09DHBD is the pinnacle of connectivity solutions.