GCB09DHBN

Heilind Number:SULGCB09DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DHBN
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:18
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB09DHBN

Detailed Description

Introducing the GCB09DHBN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, ensuring reliable conductivity even in harsh environments. With a low 1A amperage rating and a voltage capacity of 300VAC, it is suitable for a wide range of electronic systems. The two-row, 18-position design offers ample connectivity options, while the right-angle orientation and thru-hole termination method provide easy installation on PCBs. Operating at temperatures ranging from -65 to 125°C, this connector guarantees stable performance in extreme conditions. Its compact form factor, measuring just 23.24mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the GCB09DHBN for seamless and secure board-level connections in aerospace, defense, and industrial equipment.