| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB09DHBR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 18 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB09DHBR |
GCB09DHBR
| Heilind Number: | SULGCB09DHBR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB09DHBR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB09DHBR, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for precision connectivity. With a compact pitch of 1.27mm (.05in) and featuring 18 gold-plated hairpin contacts, this connector ensures reliable signal transmission in demanding electronic applications. The right-angle orientation and metal board lock mount type offer secure and space-efficient installation, while the through-hole termination method with matte tin plating guarantees robust soldering connections. Operating flawlessly in a wide temperature range from -65 to 125°C, and rated for up to 300VAC, this connector is ideal for high-reliability systems. Trust the GCB09DHBR for seamless interconnectivity in your electronic designs.

