GCB09DHBS

Heilind Number:SULGCB09DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DHBS
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:18
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB09DHBS

Detailed Description

Introducing the GCB09DHBS, a high-quality board-to-board PCB connector designed for demanding applications. Featuring durable PA9T and Phosphor Bronze construction, this connector ensures reliable performance in a variety of environments. With a current rating of 1A and a voltage rating of 300VAC, it meets stringent power requirements. The two-row, right-angle design with side hole mount and thru-hole termination method offers easy installation and secure connectivity. Each of the 18 hairpin contacts is plated with gold for optimal conductivity, while the matte tin termination plating enhances durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in rugged industrial settings. With a compact size of 9.4mm width and 23.24mm height, it fits seamlessly onto PCBs. Trust the GCB09DHBS for high-performance connectivity in your electronic designs.