GCB09DHFD

Heilind Number:SULGCB09DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DHFD
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB09DHFD

Detailed Description

Introducing the GCB09DHFD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a compact form factor and two rows of 18 female contacts, this connector offers reliable signal transmission. The PA9T housing and Phosphor Bronze contacts with Gold plating ensure durability and efficient conductivity, even in demanding environments. Featuring a clearance hole mount and surface termination method, installation is quick and hassle-free. Operating at up to 300 VAC and -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. With a pitch of 1.27 mm and a straight orientation, it guarantees precise alignment on PCBs. The Matte Tin termination plating adds further protection against corrosion. Trust the GCB09DHFD for seamless board-to-board connections in your next project.