| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB09DHFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 18 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB09DHFN |
GCB09DHFN
| Heilind Number: | SULGCB09DHFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB09DHFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB09DHFN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a robust construction of PA9T and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission. With a 1A amperage rating and 300VAC voltage capacity, it offers stable power delivery. The 2-row design with 18 hairpin contacts allows for efficient data transfer. Surface mount termination and matte tin plating guarantee easy installation and durability. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. Compact in size with a connector height of .61 inches and width of 9.4mm, it's ideal for space-constrained setups. Trust the GCB09DHFN for seamless connectivity in your electronic systems.

