GCB09DHFT

Heilind Number:SULGCB09DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DHFT
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB09DHFT

Detailed Description

The GCB09DHFT is a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a durable construction of PA9T and Phosphor Bronze material, this connector ensures reliable power transmission with an amperage rating of 1A and a voltage capacity of 300VAC. Featuring a female gender and two rows for versatile connectivity, it is suitable for various applications. The threaded mount type and surface mount termination method make installation easy and secure. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and longevity. With 18 hairpin contact positions and a 1.27mm pitch, it offers precise and efficient signal transfer. Operating temperature range of -65 to 125°C allows for use in diverse environments. This connector, with a compact size of 9.4mm width and 15.49mm height, is ideal for space-constrained PCB layouts. Trust in the GCB09DHFT for premium board-to-board connection performance.