GCB09DHHD

Heilind Number:SULGCB09DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULGCB09DHHD

Detailed Description

The GCB09DHHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 1A and voltage capability of 300VAC, it meets stringent performance requirements. The connector, with a compact form factor and straight orientation, offers 18 positions in 2 rows, making it ideal for densely populated PCB layouts. Its clearance hole mount and thru-hole termination method guarantee easy and secure installation. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the GCB09DHHD is a trusted solution for critical connectivity needs.