GCB09DHHN

Heilind Number:SULGCB09DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULGCB09DHHN

Detailed Description

Introducing the GCB09DHHN, a high-performance board-to-board connector designed for reliable and efficient electrical connections in various applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts, this connector ensures longevity and stability in operation. With an amperage rating of 1A and a voltage capacity of 300VAC, it meets the demands of power transmission with ease. The 18-position, 2-row layout allows for versatile connectivity, while the gold-plated hairpin contacts guarantee low contact resistance and optimal signal integrity. With a pitch of 1.27mm, it offers precise positioning on the PCB. The straight orientation and thru-hole termination method simplify installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, conserves space on the PCB. With matte tin termination plating, it ensures secure solder connections. Ideal for high-reliability applications, the GCB09DHHN is a top choice for engineers and designers seeking quality and performance in their connectivity solutions.