GCB09DHHR

Heilind Number:SULGCB09DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DHHR
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB09DHHR

Detailed Description

The GCB09DHHR is a high-performance PA9T and Phosphor Bronze board-to-board connector designed for efficient power transmission in electronic devices. With a current rating of 1A and a voltage capacity of 300VAC, it ensures reliable connectivity. Featuring a female gender, two rows of 18 positions, and a straight orientation, it offers versatility in circuit board assembly. The contact material is gold-plated phosphor bronze, guaranteeing optimal conductivity and corrosion resistance. Its metal board lock mount type and thru-hole termination method provide secure attachment. With a pitch of 1.27mm, it allows for precise mating. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Its matte tin termination plating ensures durability. Overall, the GCB09DHHR is a reliable solution for demanding PCB connectivity needs.