GCB09DHHT

Heilind Number:SULGCB09DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DHHT
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB09DHHT

Detailed Description

The GCB09DHHT is a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, it ensures durability and reliability in demanding environments. With a threaded mount type and through-hole termination method, installation is secure and straightforward. The contact material is gold-plated phosphor bronze, guaranteeing optimal conductivity and signal integrity. This connector has a pitch of 1.27mm, accommodating fine-pitch PCB designs. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of electronic systems. The hairpin contact type and straight orientation, along with 18 positions and 2 rows, offer versatile connectivity options. The tail length of 3.18mm allows for efficient soldering, while the connector's compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained applications. It is finished with matte tin termination plating for added durability. This connector is part of the GCB09DHHT series, known for its high-quality performance and reliability.