| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB09DHLD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 18 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB09DHLD |
GCB09DHLD
| Heilind Number: | SULGCB09DHLD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB09DHLD |
| ECAD Model: |
Specifications
Detailed Description
The GCB09DHLD connector, featuring PA9T and Phosphor Bronze construction, is a high-performance component designed for reliable board-to-board PCB connections. With a compact design and two rows of 18 female contacts, it offers seamless integration in electronic systems. The Thru Hole mount type ensures secure installation, while the gold-plated contacts guarantee optimal conductivity. Operating at 300 VAC and 1 A, this connector is suitable for various power and signal transmission applications. Its straight orientation and hairpin contact type further enhance efficiency. With a wide operating temperature range of -65 to 125 °C and durable matte tin termination plating, the GCB09DHLD is a dependable choice for demanding environments.

