GCB09DHLN

Heilind Number:SULGCB09DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB09DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB09DHLN
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB09DHLN

Detailed Description

The GCB09DHLN is a high-performance board-to-board PCB connector designed for secure and reliable connections in electronic devices. Featuring a dual-row configuration with 18 positions, this connector offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. With a pitch of 1.27mm and a voltage rating of 300 VAC, it is suitable for various applications. The hairpin contact type and straight orientation facilitate easy insertion and removal. Operating in a wide temperature range from -65 to 125°C, it guarantees stability in harsh environments. The termination method is through-hole, with matte tin plating for enhanced durability. With a compact size of 9.4mm in width and 15.49mm in height, it is space-efficient. Perfect for demanding industrial and commercial settings, the GCB09DHLN is a reliable choice for your connectivity needs.